Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No88970577Copy
Manufacturer Standard Lead Time6 weeks
Order Code2855786
Product Rangeem4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.228,569.560 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.228,569.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No88970577Copy
Manufacturer Standard Lead Time6 weeks
Order Code2855786
Product Rangeem4 Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size260.6mm x 203.1mm
Display Resolution1024 x 768 Pixels
Screen Size9.7"
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Rangeem4 Series
SVHCLead (21-Jan-2025)
Product Overview
- Send e-mails with datalog files (csv) from a data sampling and when an event is triggered
- Enhanced security mode to manage users and classes easily with dedicated system pages
- Creating and managing recipes is much easier using the «recipe view» object and system registers available in Crouzet Touch software
- Execute multiple commands with one button
Contents
CTP110-E HMI, em4 Ethernet Controller, Programming and Connection Cables, Crouzet Touch Soft
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1024 x 768 Pixels
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
em4 Series
Display Size
260.6mm x 203.1mm
Screen Size
9.7"
Supply Voltage Max
28.8VDC
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.13