Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLT4H-DC24VS
Order Code184986
Product RangeLT4H
Technical Datasheet
Product RangeLT4H
Timer FunctionsMultifunction
Time Min0.001s
Time Max999.9h
No. of Timing Ranges8Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
The LT4H-DC24VS is a Digital Timer with screw terminals, works in 8 operating modes and has a brand new bright 2-color back light LCD display. The easy-to-read screen in any location makes checking and setting procedures a cinch. It features seesaw buttons make operating the unit even easier than before, with a short body, it is easy to install in even narrow control panels and time ranges from 0.001second to 999.9hours.
- Simple operation
- Changeable panel cover, black/white
- Bright and easy-to-read display
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Product Range
LT4H
Time Min
0.001s
No. of Timing Ranges
8Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (07-Jul-2017)
Timer Functions
Multifunction
Time Max
999.9h
No. of Digits
4
Supply Voltage Max
24VDC
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14