10bar Solenoid Valves :
78 Products FoundView
Buyer
Engineer
Manufacturer
Valve Function
Pneumatic Connection
Operating Pressure Max
Supply Voltage Max
Pneumatic Mounting Type
Pneumatic Connection Method
Flow Rate
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.14,414.800 | 5/2 Way | G3/8 | 10bar | - | Manifold Rail | Female Thread | 2300l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ Rs.31,031.020 | 2/2 Way, Closed | G1/4 | 10bar | 24VDC | - | - | 2000l/min | -10°C | 60°C | 0.5bar | MN1H Series | ||||||
Each | 1+ Rs.9,645.050 | 3/2 Way, Closed, Monostable | G1/8 | 10bar | - | Manifold Rail | Female Thread | 600l/min | -5°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ Rs.48,966.580 | 5/2 Way | G1/4 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -5°C | 40°C | 2bar | JMFH | ||||||
Each | 1+ Rs.12,738.600 | 3/2 Way, Closed, Monostable | G1/8 | 10bar | - | Manifold Rail | Female Thread | 600l/min | -5°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ Rs.12,366.670 | 5/2 Way | G1/8 | 10bar | - | Manifold Rail | Female Thread | 500l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ Rs.61,629.780 | 5/3 Way, Closed | G1/4 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -5°C | 40°C | 3bar | MFH | ||||||
Each | 1+ Rs.10,102.420 | 5/2 Way, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 330l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ Rs.29,628.740 | 5/3 Exhausted | - | 10bar | 24VDC | - | - | 480l/min | -5°C | 50°C | -0.9bar | VMPA Series | ||||||
Each | 1+ Rs.26,836.750 | 5/3 Exhausted | G1/4 | 10bar | - | - | - | 1200l/min | -5°C | 50°C | 3bar | MN1H Series | ||||||
Each | 1+ Rs.15,555.720 | 3/2 Way, Closed, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 170l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ Rs.11,891.710 | 5/2 Way, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 1000l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ Rs.15,251.640 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -10°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ Rs.15,595.930 | 3/2 Way, Closed, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 800l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ Rs.18,332.630 | 3/2 Way, Closed, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 750l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ Rs.16,550.880 | 3/2 Way, Closed, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 140l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ Rs.17,737.040 | 3/2 Way, Closed, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 470l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ Rs.14,794.270 | 5/2 Way | G3/8 | 10bar | - | Manifold Rail | Female Thread | 1800l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ Rs.17,339.980 | 3/2 Way, Closed, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 800l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ Rs.14,811.860 | - | - | 10bar | 24VDC | - | - | - | - | - | - | VUVG | ||||||
Each | 1+ Rs.13,560.370 | 3/2 Way, Closed, Monostable | G1/4 | 10bar | - | Manifold Rail | Female Thread | 1000l/min | -5°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ Rs.10,707.930 5+ Rs.10,642.730 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -10°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ Rs.27,394.650 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | 24VDC | Panel Mount | Female Thread | 2500l/min | -5°C | 50°C | 2.5bar | CPE24 | ||||||
Each | 1+ Rs.12,386.780 | 5/2 Way, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 1000l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ Rs.16,746.900 | 3/2 Way, Closed, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 600l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||