Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-UC1Copy
Order Code3371914
Product RangeeasyE4
Your Part Number
2 In Stock
5 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.32,136.500 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.32,136.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-UC1Copy
Order Code3371914
Product RangeeasyE4
Technical Datasheet
No. of Inputs8Inputs
No. of Outputs4Outputs
Current Rating8A
Kit ContentsEaton EASY-E4-UC-12RC1 Control Relay, Patch Cable and Software License
Supply Voltage Max28.8V
Product RangeeasyE4
SVHCNo SVHC (17-Dec-2015)
Product Overview
EASY-BOX-E4-UC1 is a starter package consisting of EASY-E4-UC-12RC1, patch cable and software license for easySoft. It is certified by IEC/EN 61000-4, IEC 60068-2-6, EN 55022, IEC/EN 61000-4-2, IEC 60068-2-27, EN 55011.
- 8 inputs, 4 outputs, 28.8V max supply voltage
- 8A current rating, insulation resistance according to EN 50178
- Fitted with programming s/w, software preinstalled, control unit, connection cable, basic device
- III overvoltage category, 2 pollution degree
- 50mm drop height, drop to IEC/EN 60068-2-31 (drop and topple)
- Vertical, horizontal mounting position, 795 - 1080hPa (operation) air pressure
- 8kV air discharge, 6kV contact discharge
- Product dimension is 200 x 135 x 255mm (L x H x W)
Technical Specifications
No. of Inputs
8Inputs
Current Rating
8A
Supply Voltage Max
28.8V
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
4Outputs
Kit Contents
Eaton EASY-E4-UC-12RC1 Control Relay, Patch Cable and Software License
Product Range
easyE4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85238020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6