Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-320S RCopy
Manufacturer Standard Lead Time6 weeks
Order Code2547451
Your Part Number
45 In Stock
Need more?
45 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,570.180 |
| 10+ | Rs.4,112.910 |
| 25+ | Rs.3,820.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,570.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-320S RCopy
Manufacturer Standard Lead Time6 weeks
Order Code2547451
Technical Datasheet
Operating Temperature Min50°C
Operating Temperature Max320°C
Contact OperationNormally Open, Normally Closed
Product Overview
Precision Capillary Thermostat from the TS Series, with an Adjustable Temperature Range of 50°C to 320°C, capable of handling currents up to 20 A and voltages of 250 V, ensuring accurate and reliable temperature control for a wide range of applications.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Temperature, Cooling
Technical Specifications
Operating Temperature Min
50°C
Contact Operation
Normally Open, Normally Closed
Operating Temperature Max
320°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075