Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2814728Copy |
| Order Code | 1706201 |
| Also Known As | 2814728, MCR-S10-50-UI-DCI-NC |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 2814728Copy |
| Order Code | 1706201 |
| Also Known As | 2814728, MCR-S10-50-UI-DCI-NC |
| Technical Datasheet | |
| Signal Conditioner Input | - |
| Signal Conditioner Output | - |
| No. of Output Channels | - |
| Accuracy % | - |
| Supply Voltage Min | 20VDC |
| Supply Voltage Max | 30VDC |
| Power Consumption | - |
| Product Range | - |
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025) |
Product Overview
The MCR-S10-50-UI-DCI-NC is a MCR Current Measuring Transducer, programmable and configurable, for measuring direct, alternating and distorted currents, with relay and transistor output, input current 0 to 10 to 0 to 50A, unconfigured.
- 3-way Isolation
- True rms value measurement
- Current measuring input
- Device can be set via DIP switches or MCR/PI-CONF-WIN configuration software
Applications
Test & Measurement
Technical Specifications
| Signal Conditioner Input | - |
|---|---|
| No. of Output Channels | - |
| Supply Voltage Min | 20VDC |
| Power Consumption | - |
| SVHC | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025) |
| Signal Conditioner Output | - |
|---|---|
| Accuracy % | - |
| Supply Voltage Max | 30VDC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |