0
0 ItemsRs.0.00

Hook Up Wire :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
769514

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.89,231.660
5+Rs.85,074.640
PVDF
Black
-
19 x 0.25mm
100m
328ft
125°C
1mm²
600V
Tinned Copper
1.93mm
-
2924776

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.5,297.240
50+Rs.4,791.310
PVC
Black
16AWG
19 x 29AWG
30.5m
100ft
105°C
1.23mm²
600V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
769538

RoHS

1 Reel: (328ft/100m)
Reel
1+Rs.20,243.710
Polyalkene
Green
14AWG
19 x 0.25mm
100m
328ft
125°C
1mm²
600V
Tinned Copper
1.93mm
UL 3584
3106847

RoHS

1 Reel: (1000ft/305m)
Reel
1+Rs.37,955.780
PVC
Black
16AWG
19 x 29AWG
305m
1000ft
105°C
1.23mm²
600V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4532182

RoHS

1 Reel: (1000ft/305m)
Reel
1+Rs.118,384.470
2+Rs.112,753.940
3+Rs.109,566.450
5+Rs.105,657.790
7+Rs.103,146.820
More Pricing...
PVC
Violet
16AWG
19 x 0.3mm
305m
1000ft
105°C
1.32mm²
600V
Tinned Copper
1.93mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
1-5 of 5 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY