0
0 ItemsRs.0.00

Hook Up Wire :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
2986737

RoHS

1 Reel: (1000ft/305m)
Reel
1+Rs.64,609.400
5+Rs.60,151.990
PVC
Red
10AWG
105 x 0.255mm
305m
1000ft
105°C
-
600V
Tinned Copper
5mm
UL 1015
4531949

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.105,082.270
XLPE
Black
10AWG
105 x 0.255mm
30.5m
100ft
125°C
5.37mm²
600V
Copper
4.52mm
-
4539859

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.55,009.230
2+Rs.51,308.160
5+Rs.47,607.080
10+Rs.46,382.880
25+Rs.45,455.230
PVC
Green
10AWG
105 x 0.255mm
30.5m
100ft
105°C
5.37mm²
600V
Copper
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
4531932

RoHS

1 Reel: (100ft/30.5m)
Reel
1+Rs.67,074.100
2+Rs.63,813.840
3+Rs.61,968.080
5+Rs.59,705.490
7+Rs.58,251.770
More Pricing...
PVC
Brown
10AWG
105 x 0.255mm
30.5m
100ft
105°C
5.37mm²
600V
Copper
4.83mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY