Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDCAN24-2BLYCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 2334359 |
| Product Range | ESDCA |
| Your Part Number | |
| Technical Datasheet |
70,935 In Stock
54,000 more incoming. You can reserve stock now
40 Delivery in 3-5 Business Days(SG stock)
70,895 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.57.830 |
| 10+ | Rs.31.660 |
| 100+ | Rs.22.200 |
| 500+ | Rs.17.580 |
| 1000+ | Rs.12.920 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.289.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDCAN24-2BLYCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Order Code | 2334359 |
| Product Range | ESDCA |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 43V |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 230W |
| Product Range | ESDCA |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The ESDCAN24-2BLY is a dual-line Transil™ Transient Voltage Suppressor (TVS) Diode. Transil diode providing high overvoltage protection by clamping action and instantaneous response to transient overvoltage. The dual-line Transil specifically designed for the protection of the CAN bus lines against electrostatic discharge (ESD).
- Bidirectional device
- 24V Stand-off voltage
- Low clamping factor VCL/VBR
- Fast response time
- Low leakage current
Applications
Automotive, Communications & Networking, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Clamping Voltage Vc Max | 43V |
|---|---|
| No. of Pins | 3Pins |
| Power Dissipation Pd | 230W |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOT-23 |
|---|---|
| Operating Voltage | - |
| Product Range | ESDCA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for ESDCAN24-2BLY
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |