Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoQSBT40-7-FCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1773484RL
Cut Tape1773484
Product RangeQSBT4
Your Part Number
468 In Stock
24,000 more incoming. You can reserve stock now
468 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.187.110 | Rs.187.11 |
| Total Price | Rs.187.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.187.110 |
| 10+ | Rs.88.480 |
| 100+ | Rs.78.810 |
| 500+ | Rs.70.000 |
| 1000+ | Rs.49.330 |
| 5000+ | Rs.48.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoQSBT40-7-FCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel1773484RL
Cut Tape1773484
Product RangeQSBT4
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-363
No. of Pins6Pins
Operating Voltage30V
Power Dissipation Pd200mW
Product RangeQSBT4
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QSBT40-7-F is a quad data line Schottky bus terminator ESD Protection Device provide transient protection for high-speed data lines accordance with IEC61000-4-2 (ESD) 15kV (Air), 8kV (contact), IEC61000-4-4 (EFT) 80A (Tp = 5/50ns) and IEC61000-4-5 (lightning) Class-3.
- Low forward voltage drop
- Fast switching
- Very high density
- PN Junction guard ring for transient and ESD protection
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOT-363
Operating Voltage
30V
Product Range
QSBT4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008