| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LVM2P-015R10431Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1876420 |
| Product Range | 2Pro Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.283.220 |
| 10+ | Rs.187.230 |
| 25+ | Rs.146.350 |
| 50+ | Rs.143.380 |
| 100+ | Rs.140.410 |
| 250+ | Rs.140.200 |
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | LVM2P-015R10431Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1876420 |
| Product Range | 2Pro Series |
| Technical Datasheet | |
| Product Range | 2Pro Series |
| Voltage Rating | 240VAC |
| Holding Current | 150mA |
| Trip Current | 300mA |
| Time to Trip | 3s |
| Fuse Shape | Round |
| Current Rating Max | 1A |
| Lead Spacing | 5.1mm |
| Diameter | 12mm |
| Length | - |
| Thickness | 7.4mm |
| Height | 17mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Automotive Qualification Standard | - |
Product Overview
The 2Pro series integrated overcurrent/overvoltage Protection Device incorporates PolySwitch PPTC (polymeric positive temperature coefficient) and MOV (metal oxide varistor) technology in a single device to help reduce board space requirements and component count. Damage to telephony communications equipment can be caused by various sources including lightning, electrostatic discharge (ESD), power contact and induction with AC lines. The 2Pro TM2P-10271 device helps to provide current limiting during overcurrent events and voltage clamping during overvoltage events. After a fault condition is removed and power is cycled, 2Pro device will reset so that the equipment remains operational.
- Halogen-free
- Single overcurrent, overvoltage and ESD protection device
- Resettable overcurrent protection
- UL 497A listed protector
Applications
Portable Devices, Communications & Networking, Security
Technical Specifications
| Product Range | 2Pro Series |
|---|---|
| Holding Current | 150mA |
| Time to Trip | 3s |
| Current Rating Max | 1A |
| Diameter | 12mm |
| Thickness | 7.4mm |
| Operating Temperature Min | - |
| Automotive Qualification Standard | - |
| Voltage Rating | 240VAC |
|---|---|
| Trip Current | 300mA |
| Fuse Shape | Round |
| Lead Spacing | 5.1mm |
| Length | - |
| Height | 17mm |
| Operating Temperature Max | - |
Technical Docs (2)
Alternatives for LVM2P-015R10431
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |