Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | BK16-500-SZCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 3770814 |
| Product Range | BK16 Series |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
23 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.29.730 |
| 100+ | Rs.22.970 |
| 500+ | Rs.20.710 |
| 1000+ | Rs.17.670 |
| 2500+ | Rs.16.770 |
| 5000+ | Rs.15.860 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.297.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | BK16-500-SZCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 3770814 |
| Product Range | BK16 Series |
| Technical Datasheet | |
| Product Range | BK16 Series |
| Voltage Rating | 16V |
| Holding Current | 5A |
| Trip Current | 10A |
| Time to Trip | 2s |
| Fuse Shape | Rectangular |
| Current Rating Max | 100A |
| Lead Spacing | 5.1mm |
| Diameter | - |
| Length | 10.7mm |
| Thickness | 3.1mm |
| Height | 19.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | BK16 Series |
|---|---|
| Holding Current | 5A |
| Time to Trip | 2s |
| Current Rating Max | 100A |
| Diameter | - |
| Thickness | 3.1mm |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Voltage Rating | 16V |
|---|---|
| Trip Current | 10A |
| Fuse Shape | Rectangular |
| Lead Spacing | 5.1mm |
| Length | 10.7mm |
| Height | 19.6mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |