Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAHS080-2018-2
Order Code2786605
Product RangePolySwitch AHS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
10+ | Rs.52.250 |
100+ | Rs.40.570 |
500+ | Rs.39.460 |
1000+ | Rs.38.340 |
2000+ | Rs.37.230 |
4000+ | Rs.37.130 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.522.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHS080-2018-2
Order Code2786605
Product RangePolySwitch AHS
Technical Datasheet
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch AHS
Voltage Rating16VDC
Holding Current800mA
Trip Current2A
Time to Trip9s
Current Rating Max70A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
PPTC Case Style
2018 (5045 Metric)
Voltage Rating
16VDC
Trip Current
2A
Current Rating Max
70A
Operating Temperature Max
125°C
Product Range
PolySwitch AHS
Holding Current
800mA
Time to Trip
9s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177