0
0 ItemsRs.0.00

TVS Varistors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
1004393

RoHS

Each
1+Rs.83.860
5+Rs.68.130
10+Rs.52.400
25+Rs.52.170
50+Rs.51.930
More Pricing...
385V
505V
B722 Series
1.025kV
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
150J
1057150

RoHS

Each
1+Rs.81.540
10+Rs.58.780
50+Rs.53.060
100+Rs.46.660
200+Rs.45.010
More Pricing...
320V
420V
LA
810V
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-55°C
85°C
150J
5113488

RoHS

Each
1+Rs.78.080
10+Rs.52.790
50+Rs.52.450
100+Rs.52.110
200+Rs.51.770
More Pricing...
460V
615V
B722 AdvanceD
1.24kV
Disc 15.5mm
Metal Oxide Varistor (MOV)
5kA
-40°C
85°C
150J
5113485

RoHS

Each
1+Rs.110.590
10+Rs.104.300
50+Rs.98.000
100+Rs.91.700
200+Rs.85.400
More Pricing...
275V
350V
B722 Series
710V
Disc 14mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
150J
1781933

RoHS

Each
1+Rs.46.280
10+Rs.36.220
50+Rs.31.920
100+Rs.31.170
200+Rs.29.620
More Pricing...
320V
420V
AdvanceD-MP
840V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
85°C
150J
3715109

RoHS

Each
1+Rs.126.220
10+Rs.91.820
100+Rs.73.610
500+Rs.68.270
1000+Rs.65.560
More Pricing...
275V
350V
CV
710V
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
85°C
150J
4305179

RoHS

Each
5+Rs.92.200
50+Rs.59.120
250+Rs.48.580
500+Rs.46.490
1000+Rs.43.930
More Pricing...
320V
420V
SIOV-S14K E2K55 Series
840V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
150J
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB