0
0 ItemsRs.0.00

TVS Varistors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
4263668

RoHS

Each
5+Rs.98.490
10+Rs.76.030
25+Rs.67.070
50+Rs.62.390
50V
65V
-
135V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
67J
2523669

RoHS

Each
5+Rs.55.230
50+Rs.52.170
250+Rs.49.110
500+Rs.46.050
1500+Rs.42.990
More Pricing...
420V
560V
B722 AdvanceD
1.12kV
Disc 12mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
67J
2523668

RoHS

Each
1+Rs.92.580
10+Rs.81.000
50+Rs.67.120
100+Rs.60.180
200+Rs.55.550
More Pricing...
385V
505V
B722 AdvanceD
1.025kV
Disc 12mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
67J
3224893

RoHS

Each
1+Rs.201.670
5+Rs.160.970
10+Rs.120.270
25+Rs.117.870
50+Rs.115.460
More Pricing...
175V
225V
VDRUS
275V
Disc 10mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
125°C
67J
4141270

RoHS

Each
10+Rs.31.310
100+Rs.22.090
500+Rs.9.360
1000+Rs.9.180
2000+Rs.8.990
More Pricing...
300V
385V
10K Series
775V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
125°C
67J
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB