0
0 ItemsRs.0.00

TVS Varistors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
1846865

RoHS

Each
1+Rs.15,346.770
5+Rs.14,569.640
10+Rs.13,792.510
25+Rs.13,015.380
50+Rs.12,880.860
More Pricing...
510V
675V
-
1.3kV
-
-
70kA
-55°C
85°C
1800J
2832119

RoHS

Each
1+Rs.22,015.850
5+Rs.19,263.870
10+Rs.15,961.490
750V
970V
HighE
2kV
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
-
2523756

RoHS

Each
1+Rs.20,348.400
2+Rs.17,804.850
3+Rs.14,752.590
5+Rs.13,226.460
10+Rs.12,209.040
More Pricing...
550V
745V
B722 HighE
1.5kV
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
1500J
2523748

RoHS

Each
1+Rs.15,110.860
2+Rs.13,222.000
3+Rs.10,955.380
5+Rs.9,822.060
10+Rs.9,066.520
More Pricing...
150V
200V
B722 HighE
395V
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
570J
2523747

RoHS

Each
1+Rs.15,110.860
2+Rs.13,222.000
3+Rs.10,955.380
5+Rs.9,822.060
10+Rs.9,066.520
More Pricing...
130V
170V
B722 HighE
340V
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
490J
2523751

RoHS

Each
1+Rs.15,110.860
2+Rs.13,222.000
3+Rs.10,955.380
5+Rs.9,822.060
10+Rs.9,066.520
More Pricing...
275V
350V
B722 HighE
710V
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
860J
2523746

RoHS

Each
1+Rs.24,975.560
5+Rs.21,853.620
10+Rs.18,107.280
1.1kV
1.465kV
B722 HighE
2.97kV
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
3000J
2523752

RoHS

Each
1+Rs.17,005.520
2+Rs.14,879.830
3+Rs.12,329.010
5+Rs.11,053.590
10+Rs.10,203.320
More Pricing...
385V
505V
B722 HighE
1.025kV
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
1200J
2523749

RoHS

Each
1+Rs.15,110.860
2+Rs.13,222.000
3+Rs.10,955.380
5+Rs.9,822.060
10+Rs.9,066.520
More Pricing...
230V
300V
B722 HighE
595V
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
730J
2523755

RoHS

Each
1+Rs.18,704.790
2+Rs.16,366.690
3+Rs.13,560.970
5+Rs.12,158.120
10+Rs.11,222.880
More Pricing...
460V
615V
B722 HighE
1.24kV
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
1650J
2523754

RoHS

Each
1+Rs.18,895.290
2+Rs.16,533.380
3+Rs.13,699.090
5+Rs.12,281.940
10+Rs.11,337.180
More Pricing...
420V
560V
B722 HighE
1.12kV
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
1500J
2523750

RoHS

Each
1+Rs.8,454.690
2+Rs.8,439.070
3+Rs.8,423.450
5+Rs.8,407.820
10+Rs.8,392.200
More Pricing...
250V
320V
B722 HighE
650V
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
800J
3300040

RoHS

Each
1+Rs.14,249.740
2+Rs.12,468.520
3+Rs.10,331.060
5+Rs.9,262.330
10+Rs.8,549.840
More Pricing...
320V
420V
B722 HighE
840V
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
-
3300042

RoHS

Each
1+Rs.18,081.290
2+Rs.15,821.130
3+Rs.13,108.940
5+Rs.11,752.840
10+Rs.10,848.780
More Pricing...
680V
895V
B722 HighE
1.815kV
Block
Metal Oxide Varistor (MOV)
70kA
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB