0
0 ItemsRs.0.00

TVS Varistors :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
3224899

RoHS

Each
1+Rs.308.100
5+Rs.271.510
10+Rs.234.910
20+Rs.195.940
40+Rs.156.970
More Pricing...
150V
200V
VDRUS
240V
Disc 14mm
Metal Oxide Varistor (MOV)
8kA
-40°C
125°C
98J
3865594

RoHS

Each
1+Rs.287.400
5+Rs.236.560
10+Rs.185.710
25+Rs.145.780
50+Rs.131.530
More Pricing...
420V
560V
IsoMOV Series
1.1kV
Disc 23mm
Metal Oxide Varistor (MOV)
8kA
-40°C
125°C
-
3865593

RoHS

Each
1+Rs.244.630
5+Rs.211.850
10+Rs.179.060
25+Rs.145.780
50+Rs.132.480
More Pricing...
385V
505V
IsoMOV Series
1kV
Disc 23mm
Metal Oxide Varistor (MOV)
8kA
-40°C
125°C
-
4263677

RoHS

Each
5+Rs.96.280
10+Rs.74.330
25+Rs.65.500
50+Rs.60.960
420V
560V
-
1.12kV
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
465J
4263669

RoHS

Each
5+Rs.74.160
10+Rs.57.280
25+Rs.50.530
50+Rs.46.890
150V
200V
-
395V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
200J
4263670

RoHS

Each
5+Rs.74.550
10+Rs.57.670
25+Rs.50.790
50+Rs.47.150
175V
225V
-
455V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
230J
4263671

RoHS

Each
5+Rs.77.410
10+Rs.59.880
25+Rs.52.740
50+Rs.49.110
250V
320V
-
650V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
330J
4263673

RoHS

Each
5+Rs.81.840
10+Rs.63.270
25+Rs.55.740
50+Rs.51.840
300V
385V
-
775V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
420J
4263675

RoHS

Each
5+Rs.84.440
10+Rs.65.350
25+Rs.57.560
50+Rs.53.540
320V
415V
-
845V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
430J
4263676

RoHS

Each
5+Rs.89.640
10+Rs.69.260
25+Rs.61.080
50+Rs.56.790
385V
505V
-
1.025kV
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
465J
4263668

RoHS

Each
5+Rs.98.490
10+Rs.76.030
25+Rs.67.070
50+Rs.62.390
50V
65V
-
135V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
67J
4263672

RoHS

Each
5+Rs.80.010
10+Rs.61.840
25+Rs.54.570
50+Rs.50.670
275V
350V
-
710V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
365J
1004357

RoHS

Each
1+Rs.83.730
10+Rs.54.170
50+Rs.50.850
100+Rs.47.520
200+Rs.45.960
More Pricing...
250V
320V
StandarD
650V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
140J
1004287

RoHS

Each
1+Rs.83.730
10+Rs.54.170
50+Rs.50.840
100+Rs.47.510
200+Rs.45.940
More Pricing...
230V
300V
StandarD
595V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
130J
1004363

RoHS

Each
1+Rs.77.070
10+Rs.48.450
50+Rs.42.990
100+Rs.37.530
200+Rs.36.290
More Pricing...
275V
350V
B722 Series
710V
Radial Leaded
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
151J
1004305

RoHS

Each
1+Rs.60.910
10+Rs.39.710
25+Rs.36.800
50+Rs.33.890
100+Rs.30.970
More Pricing...
320V
420V
StandarD
840V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
184J
1004392

RoHS

Each
1+Rs.82.770
10+Rs.53.120
25+Rs.48.970
50+Rs.44.820
100+Rs.40.660
More Pricing...
300V
385V
StandarD
775V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
173J
1004272

RoHS

Each
1+Rs.109.620
5+Rs.102.860
10+Rs.96.090
25+Rs.89.320
50+Rs.82.550
More Pricing...
460V
615V
B722 Series
1.24kV
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
195J
1004394

RoHS

Each
1+Rs.97.980
5+Rs.80.920
10+Rs.63.860
25+Rs.60.440
50+Rs.57.020
More Pricing...
420V
560V
StandarD
1.12kV
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
175J
1004393

RoHS

Each
1+Rs.83.860
5+Rs.68.130
10+Rs.52.400
25+Rs.52.170
50+Rs.51.930
More Pricing...
385V
505V
B722 Series
1.025kV
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
150J
1004282

RoHS

Each
1+Rs.68.620
10+Rs.47.420
50+Rs.46.310
100+Rs.45.190
200+Rs.44.070
More Pricing...
130V
170V
StandarD
340V
Radial Leaded
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
74J
1004352

RoHS

Each
1+Rs.83.900
10+Rs.79.420
50+Rs.74.940
100+Rs.70.450
200+Rs.65.970
More Pricing...
175V
225V
StandarD
455V
Disc 20mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
98J
3224900

RoHS

Each
1+Rs.243.390
5+Rs.195.420
10+Rs.147.450
20+Rs.137.440
40+Rs.127.430
More Pricing...
175V
225V
VDRUS
275V
Disc 14mm
Metal Oxide Varistor (MOV)
8kA
-40°C
125°C
116J
3103435

RoHS

Each
1+Rs.140.670
10+Rs.103.610
100+Rs.101.710
500+Rs.84.980
1000+Rs.77.100
More Pricing...
320V
420V
-
-
Disc 14mm
Metal Oxide Varistor (MOV)
8kA
-
125°C
220J
3715123

RoHS

Each
1+Rs.174.180
10+Rs.111.450
50+Rs.94.630
100+Rs.85.700
200+Rs.78.570
More Pricing...
150V
200V
SV
360V
Disc 14mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
101J
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB