0
0 ItemsRs.0.00

150V TVS Varistors :

15 Products Found
Find a huge range of 150V TVS Varistors at element14 India. We stock a wide range of TVS Varistors, such as 350V, 18V, 26V & 385V TVS Varistors from the worlds top manufacturers including: TDK, Bourns, Littelfuse, Multicomp Pro & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
3052160

RoHS

Each
1+Rs.169.730
10+Rs.156.420
25+Rs.131.720
50+Rs.126.490
100+Rs.121.260
More Pricing...
115V
150V
GMOV Series
320V
Disc 20mm
Metal Oxide Varistor (MOV)
10kA
-40°C
85°C
-
1004383

RoHS

Each
1+Rs.97.130
10+Rs.63.290
25+Rs.60.760
50+Rs.58.230
100+Rs.55.690
More Pricing...
115V
150V
StandarD
300V
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-40°C
85°C
60J
1004380

RoHS

Each
1+Rs.28.340
50+Rs.17.150
100+Rs.16.920
250+Rs.16.690
500+Rs.16.460
More Pricing...
115V
150V
B722 Series
300V
Disc 7mm
Metal Oxide Varistor (MOV)
1.2kA
-40°C
85°C
8.4J
1004381

RoHS

Each
1+Rs.28.620
10+Rs.27.520
50+Rs.26.410
100+Rs.25.310
200+Rs.24.200
More Pricing...
115V
150V
B722 Series
300V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
85°C
18J
1004382

RoHS

Each
1+Rs.26.710
10+Rs.20.440
50+Rs.20.380
100+Rs.20.370
200+Rs.20.360
More Pricing...
115V
150V
B722 Series
300V
-
-
4.5kA
-40°C
85°C
30J
2786516

RoHS

Each
1+Rs.239.940
10+Rs.179.120
50+Rs.163.910
100+Rs.146.800
200+Rs.133.500
More Pricing...
115V
150V
TMOV
300V
Disc 20mm
Metal Oxide Varistor (MOV)
10kA
-55°C
85°C
-
2786538

RoHS

Each
1+Rs.335.060
5+Rs.292.290
10+Rs.249.520
25+Rs.235.270
50+Rs.217.690
More Pricing...
115V
150V
UltraMOV 25S Series
295V
Radial Leaded
Metal Oxide Varistor (MOV)
22kA
-40°C
85°C
-
3052145

RoHS

Each
1+Rs.146.050
10+Rs.134.640
50+Rs.112.790
100+Rs.111.840
200+Rs.99.250
More Pricing...
115V
150V
GMOV Series
320V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
85°C
-
4171181

RoHS

Each
10+Rs.16.250
50+Rs.10.950
100+Rs.9.760
250+Rs.8.330
500+Rs.7.860
115V
150V
-
300V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75A
-40°C
85°C
15J
4071942

RoHS

Each
1+Rs.21.100
10+Rs.12.860
50+Rs.11.980
100+Rs.11.100
200+Rs.10.660
More Pricing...
115V
150V
10D Series
300V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
105°C
27J
4141355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.90.490
50+Rs.58.640
250+Rs.48.190
500+Rs.46.200
1500+Rs.45.760
More Pricing...
115V
150V
Surge Protection Series
360V
1812 [4532 Metric]
Multilayer Varistor (MLV)
250A
-40°C
85°C
3.2J
4171136

RoHS

Each
10+Rs.41.590
50+Rs.27.960
100+Rs.24.970
250+Rs.21.340
500+Rs.20.170
115V
150V
-
300V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
85°C
60J
1004345

RoHS

Each
1000+Rs.13.600
115V
150V
B722 Series
300V
Disc 5mm
Metal Oxide Varistor (MOV)
400A
-40°C
85°C
3.6J
3410655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.70.870
50+Rs.45.000
100+Rs.39.380
250+Rs.36.660
500+Rs.35.120
More Pricing...
115V
150V
PV Series
300V
3225 [8063 Metric]
Metal Oxide Varistor (MOV)
400A
-40°C
85°C
6.5J
5109783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.30.830
50+Rs.26.160
250+Rs.22.690
500+Rs.20.440
1000+Rs.19.570
More Pricing...
115V
150V
AMCV-SS0806 Series
325V
0806 [2016 Metric]
Multilayer Varistor (MLV)
100A
-55°C
125°C
500mJ
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB