Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC02194Copy |
| Order Code | 4149695 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC02194Copy |
| Order Code | 4149695 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Product Range | TUK SGACK902S Keystone Coupler |
| No. of Contacts | 2 Contact |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | To Be Advised |
Product Overview
The MC02194 from Multicomp is a spring-loaded Dual Speaker Push Terminal that is ideal for mounting on speaker cabinets.
- Red and black push terminals mounted on a black mounting bezel
- Ideal for mounting on speaker cabinets
- 54.6mm W x 24.2mm H
- 44mm fixing centres
- Nickel-plated copper soldering tabs
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | TUK SGACK902S Keystone Coupler |
|---|---|
| Gender | Jack |
| Contact Plating | Nickel Plated Contacts |
| SVHC | To Be Advised |
| No. of Contacts | 2 Contact |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .215003 |