Print Page
61794960
Quick Disconnect Terminal, Insulated Panel Conn, Push-On Female Terminal, 6.3mm x 0.8mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61794960Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911028 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,887.000 |
| 10+ | Rs.3,576.290 |
| 25+ | Rs.3,393.200 |
| 100+ | Rs.3,239.680 |
| 250+ | Rs.3,135.530 |
| 500+ | Rs.3,047.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.3,887.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP APAC |
|---|---|
| Manufacturer Part No | 61794960Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4911028 |
| Technical Datasheet | |
| Product Range | - |
| Terminal Type | Push-On Female Terminal |
| Tab Size - Metric | 6.3mm x 0.8mm |
| Tab Size - Imperial | - |
| Wire Size AWG Min | - |
| Wire Size AWG Max | - |
| Insulator Colour | Red |
| Conductor Area CSA | 1.5mm² |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | - |
|---|---|
| Tab Size - Metric | 6.3mm x 0.8mm |
| Wire Size AWG Min | - |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Push-On Female Terminal |
|---|---|
| Tab Size - Imperial | - |
| Wire Size AWG Max | - |
| Conductor Area CSA | 1.5mm² |
| Terminal Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Sweden Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |