Print Page
460-2976-02-03-00
Turret Solder / Press Mount Terminal, Non Insulated, 1.09 mm, Gold, 7.37 mm, 2.08 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No460-2976-02-03-00Copy
Manufacturer Standard Lead Time7 weeks
Order Code2066571
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.7,493.470 |
| 5+ | Rs.5,738.560 |
| 10+ | Rs.5,267.080 |
| 25+ | Rs.5,083.730 |
| 50+ | Rs.4,987.330 |
| 100+ | Rs.4,890.920 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.7,493.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No460-2976-02-03-00Copy
Manufacturer Standard Lead Time7 weeks
Order Code2066571
InsulationNon Insulated
Mounting Hole Dia1.09mm
Terminal PlatingGold
Overall Length7.37mm
Length - Below Flange2.08mm
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 460-2976-02-03-00 is a Swage Mount Terminal for 0.040-inch (1.02mm) diameter pin. It is made of brass with gold-plated over nickel finish. Recommended swaging tools are 435-6468-01-00-00 anvil, 435-6690-01-00-00 flare punch and 435-6642-01-00-00 roll punch.
Applications
Industrial
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
2.08mm
SVHC
Lead (23-Jan-2024)
Mounting Hole Dia
1.09mm
Overall Length
7.37mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05