Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No046232114015800+Copy
Manufacturer Standard Lead Time25 weeks
Order Code2292856
Product Range6232
Your Part Number
2,580 In Stock
Need more?
2,580 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.43.910 |
| 100+ | Rs.37.600 |
| 500+ | Rs.35.360 |
| 1000+ | Rs.31.450 |
| 2500+ | Rs.29.770 |
| 5000+ | Rs.29.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.439.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No046232114015800+Copy
Manufacturer Standard Lead Time25 weeks
Order Code2292856
Product Range6232
Technical Datasheet
Pitch Spacing1mm
No. of Contacts14Contacts
Product Range6232
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper
FFC / FPC Thickness0.3mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 046232114015800+ is a 14-position 1-row FFC/FPC Board Connector with tin-plated copper alloy contacts and a heat-resistant plastic insulator.
- -20 to +85°C Operating temperature range
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper
SVHC
No SVHC (15-Jan-2018)
No. of Contacts
14Contacts
Product Range
6232
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512