Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No47352-1001Copy
Order Code2424133
Product Range47352 Series
Also Known AsGTIN UPC EAN: 822350373722
Your Part Number
3,305 In Stock
Need more?
3,305 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.323.160 |
| 20+ | Rs.312.990 |
| 60+ | Rs.302.810 |
| 160+ | Rs.288.920 |
| 400+ | Rs.271.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.323.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47352-1001Copy
Order Code2424133
Product Range47352 Series
Also Known AsGTIN UPC EAN: 822350373722
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range47352 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 47352-1001 is a 8-circuit 1.10mm pitch push-push type microSD card connector with VSS (supply voltage ground) detect switch and gold-plated copper contacts. This 47352 series card connector is made of high temperature thermoplastic, can be used with microSD card.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 0.5A
- Voltage rating is 100VDC
- Temperature range from -20 to 85°C
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
47352 Series
Alternatives for 47352-1001
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001081