Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-794141-3Copy |
| Order Code | 1098497 |
| Product Range | AMP-DUAC |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-794141-3Copy |
| Order Code | 1098497 |
| Product Range | AMP-DUAC |
| Technical Datasheet | |
| Product Range | AMP-DUAC |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | AMP-DUAC Connectors |
| Wire Size AWG Min | 22AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for 1-794141-3
2 Products Found
Product Overview
The DUAC series high-density Connector Receptacle Housing with 4.2mm x 4.2mm centreline. The dual-row receptacle housings mate with plug housings (free hanging or panel mount) or pc board headers (vertical or right-angle). Selective contact loading is available for vertical headers. All housings are polarized for easier mating and locking latches help maintain reliable connections.
- 2 to 24 Position housings
- Free-hanging or panel mount plug housings
- Polarized housings
- Receptacle housings accept female contacts with less orientation than competitive product
Applications
Industrial
Technical Specifications
| Product Range | AMP-DUAC |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (15-Jan-2019) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | AMP-DUAC Connectors |
| Contact Material | Phosphor Bronze |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000129 |