Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50013-8000Copy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 1355883 |
| Product Range | 50013 Series |
| Also Known As | GTIN UPC EAN: 800753629929 |
| Your Part Number | |
| Technical Datasheet |
14,061 In Stock
Need more?
14,061 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9.740 |
| 1600+ | Rs.4.630 |
| 4800+ | Rs.4.510 |
| 12800+ | Rs.4.460 |
| 32000+ | Rs.3.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50013-8000Copy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 1355883 |
| Product Range | 50013 Series |
| Also Known As | GTIN UPC EAN: 800753629929 |
| Technical Datasheet | |
| Product Range | 50013 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 24AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex 51005 Series Housing Connectors |
| Wire Size AWG Min | 28AWG |
| Contact Material | Phosphor Bronze |
Product Overview
The 50013-8000 is a female crimp terminal made of phosphor bronze with tin-plated finish. It mates with 50012 and can be use with 51005 housing. It accepts 24 to 28AWG.
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Technical Specifications
| Product Range | 50013 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 28AWG |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 24AWG |
| For Use With | Molex 51005 Series Housing Connectors |
| Contact Material | Phosphor Bronze |
Alternatives for 50013-8000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000104 |