| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | 10-638974-000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1281467 |
| Product Range | Amphe-PD |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,780.130 |
| 5+ | Rs.4,426.380 |
| 10+ | Rs.4,098.470 |
| 25+ | Rs.4,053.490 |
| 50+ | Rs.4,008.500 |
| 100+ | Rs.3,925.000 |
Product Information
| Manufacturer | AMPHENOL PCD SHENZHEN |
|---|---|
| Manufacturer Part No | 10-638974-000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1281467 |
| Product Range | Amphe-PD |
| Technical Datasheet | |
| No. of Contacts | 2Contacts |
| Product Range | Amphe-PD |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | - |
| Contact Plating | Silver Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
Product Overview
The Amphe-PD series rectangular Power Connector feature RADSOK technology, a terminal that features a stamped hyperbolic grid providing low insertion force, high amperage, high reliability and a longer cycle life. The Amphe-PD™ connector series is ideally suited for the datacom industry, as well as many other applications. The Amphe-PD™ connector generates more processing power with less heat than a similar-sized connector. The series produces greater amperage without wasting valuable space, offering a compact solution for datacom applications, which require small, yet powerful connectors. The Amphe-PD™ features a single position RADSOK® with moulded socket shell or a dual-position TUV touch-proof with a V0 rating. In addition, the RADSOK® in the Amphe-PD™ supports a 50 to 70A continuous duty rating. Amphenol's Amphe-PD™ series was developed with the ability to connect to wires, busbars, as well as circuit boards.
- 100% Moulded housing
- Integrated latching mechanism
- Easy and tool-less assembly
- Low insertion force
- High reliability
- High cycle durability
- High ampacity
- Tactile and audible locking
- Proven metal clip contact retention on receptacles
- TPA device on plug to insure socket locking
Applications
Communications & Networking
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Gender | Plug |
| Contact Material | - |
| Connector Shell Size | - |
| Product Range | Amphe-PD |
|---|---|
| Contact Termination Type | Crimp |
| Contact Gender | Pin |
| Contact Plating | Silver Plated Contacts |
| No. of Rows | 1Rows |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019278 |