Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ73Copy
Manufacturer Standard Lead Time14 weeks
Order Code1206759
Product RangeEmerson Intra
Your Part Number
150 In Stock
100 more incoming. You can reserve stock now
28 Delivery in 4-6 Business Days(UK stock)
122 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,263.200 |
| 5+ | Rs.3,988.530 |
| 10+ | Rs.3,713.860 |
| 25+ | Rs.3,525.650 |
| 50+ | Rs.3,411.000 |
| 100+ | Rs.3,395.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,263.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ73Copy
Manufacturer Standard Lead Time14 weeks
Order Code1206759
Product RangeEmerson Intra
Technical Datasheet
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance-
Connector TypeTriaxial
Product RangeEmerson Intra
Product Overview
The BJ73 is a 3-lug straight insulated feed-through Bulkhead Triaxial Connector with solder termination. The TRB series miniature jack is made of nickel-plated brass. The jack has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- -65 to +165°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Triaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
Emerson Intra
Technical Docs (3)
Alternatives for BJ73
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268