Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0110/2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3882573
Product RangeCTB0110
Your Part Number
10,503 In Stock
Need more?
10,503 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.118.740 |
| 10+ | Rs.104.280 |
| 100+ | Rs.97.290 |
| 500+ | Rs.91.670 |
| 1000+ | Rs.88.540 |
| 2500+ | Rs.86.700 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.118.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0110/2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3882573
Product RangeCTB0110
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current14A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeCTB0110
SVHCLead (21-Jan-2025)
Product Overview
The CTB0110/2 is a 2-pole 7.5mm standard profile rising Clamp Terminal Block moulded in green UL94-V0 flame retardant PA (polyamide), brass contact with nickel-plated. 2 and 3 pole double interlocking mechanism for increased strength and guided pin alignment. 500V 24A rated, ≥3kV dielectric strength, 6kV impulse withstand voltage, M3 steel zinc plated and 0.5Nm screw/torque.
- 4 to 12-pole Solid block
- Professional rising clamp terminals
- 0.2 to 4mm² (30 to 12AWG) Solid cable
- 0.2 to 2.5mm² (30 to 12AWG) Stranded cable
Applications
Industrial
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
14A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
CTB0110
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002