Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217177-0001Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3702930
Cut Tape3702971
Product Range217177 Series
Also Known As2171770001, 217177-0001
Your Part Number
5,496 In Stock
Need more?
5,496 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.229.560 | Rs.229.56 |
| Total Price | Rs.229.56 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Rs.229.560 |
| 20+ | Rs.196.900 |
| 60+ | Rs.176.890 |
| 160+ | Rs.168.470 |
| 400+ | Rs.158.980 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | Rs.158.190 |
| 2400+ | Rs.142.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217177-0001Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3702930
Cut Tape3702971
Product Range217177 Series
Also Known As2171770001, 217177-0001
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions6Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range217177 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
217177 series right angle, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Waterproof design, mid mount USB Type-C connector
- 3A maximum current, 20V/3A power, 6 circuits
- IPx5 rating, provides protection against dust and water ingress
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
217177 Series
USB Standard
USB 2.0
No. of Positions
6Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008