Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. Blowers
                                                                                                      Print Page

                                                                                                      RG160-28/14N

                                                                                                      Fan Blower, RG160DC Series, IP20, Flatpak, 24 VDC, DC, 220 mm, 56 mm, 123 CFM

                                                                                                      EBM-PAPST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EBM-PAPST RG160-28/14N
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part NoRG160-28/14N
                                                                                                      Order Code9599975
                                                                                                      Product RangeRG160DC
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      10 In Stock

                                                                                                      48 more incoming. You can reserve stock now

                                                                                                      10 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.11,619.290
                                                                                                      5+Rs.11,386.900
                                                                                                      10+Rs.11,063.850
                                                                                                      25+Rs.10,659.270
                                                                                                      50+Rs.10,446.090
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.11,619.29
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      EBM-PAPST
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part NoRG160-28/14N
                                                                                                      Order Code9599975
                                                                                                      Product RangeRG160DC
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Blower TypeFlatpak
                                                                                                      Supply Voltage24VDC
                                                                                                      Voltage TypeDC
                                                                                                      Fan Frame Size220mm
                                                                                                      External Depth56mm
                                                                                                      Air Flow - CFM123CFM
                                                                                                      Air Flow - m3/min3.48m³/min
                                                                                                      Noise Rating66dBA
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Power Connection Type2 Lead Wires
                                                                                                      Power Rating20W
                                                                                                      Product RangeRG160DC
                                                                                                      IP RatingIP20
                                                                                                      SVHCLead (14-Jun-2023)

                                                                                                      Product Overview

                                                                                                      The RG160DC series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.

                                                                                                      • GRP Scroll housing, GRP impeller and sheet steel base plate
                                                                                                      • Connection via single wires 22AWG, TR 64
                                                                                                      • Backward-curved impeller
                                                                                                      • Speed signal
                                                                                                      • Go/No-Go alarm
                                                                                                      • Alarm with speed limit
                                                                                                      • External temperature sensor
                                                                                                      • Internal temperature sensor
                                                                                                      • PWM control input
                                                                                                      • Analogue control input
                                                                                                      • Moisture protection
                                                                                                      • Salt spray protection

                                                                                                      Applications

                                                                                                      Industrial, Thermal Management, HVAC

                                                                                                      Technical Specifications

                                                                                                      Blower Type

                                                                                                      Flatpak

                                                                                                      Voltage Type

                                                                                                      DC

                                                                                                      External Depth

                                                                                                      56mm

                                                                                                      Air Flow - m3/min

                                                                                                      3.48m³/min

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Power Rating

                                                                                                      20W

                                                                                                      IP Rating

                                                                                                      IP20

                                                                                                      Supply Voltage

                                                                                                      24VDC

                                                                                                      Fan Frame Size

                                                                                                      220mm

                                                                                                      Air Flow - CFM

                                                                                                      123CFM

                                                                                                      Noise Rating

                                                                                                      66dBA

                                                                                                      Power Connection Type

                                                                                                      2 Lead Wires

                                                                                                      Product Range

                                                                                                      RG160DC

                                                                                                      SVHC

                                                                                                      Lead (14-Jun-2023)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for RG160-28/14N

                                                                                                      1 Product Found

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (14-Jun-2023)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.5
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.