Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. Blowers
                                                                                                      Print Page

                                                                                                      109BD12HA2

                                                                                                      Fan Blower, Scircoco Ace Series, Centrifugal, 12 VDC, DC, 76 mm, 30 mm, 12.7 CFM

                                                                                                      SANYO DENKI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      SANYO DENKI 109BD12HA2
                                                                                                      ManufacturerSANYO DENKI
                                                                                                      Manufacturer Part No109BD12HA2
                                                                                                      Order Code9948015
                                                                                                      Product RangeScircoco Ace
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      9 In Stock

                                                                                                      Need more?

                                                                                                      9 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.5,278.000
                                                                                                      5+Rs.4,784.930
                                                                                                      10+Rs.4,291.850
                                                                                                      20+Rs.4,206.020
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.5,278.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      SANYO DENKI
                                                                                                      ManufacturerSANYO DENKI
                                                                                                      Manufacturer Part No109BD12HA2
                                                                                                      Order Code9948015
                                                                                                      Product RangeScircoco Ace
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Blower TypeCentrifugal
                                                                                                      Supply Voltage12VDC
                                                                                                      Voltage TypeDC
                                                                                                      Fan Frame Size76mm
                                                                                                      External Depth30mm
                                                                                                      Air Flow - CFM12.7CFM
                                                                                                      Air Flow - m3/min0.36m³/min
                                                                                                      Noise Rating41.5dBA
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Power Connection Type2 Lead Wires
                                                                                                      Power Rating4.44W
                                                                                                      Product RangeScircoco Ace
                                                                                                      IP Rating-
                                                                                                      SVHCLead (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The 109BD12HA2 is a DC Centrifugal Blower with brushless DC motor, plastic fan housing and impeller. It features permanently lubricated dual ball bearing system and current limiting system with reverse polarity protection.

                                                                                                      • Clockwise direction of rotation
                                                                                                      • Pulse/lock/inverse lock/low speed/inverse low speed sensor options
                                                                                                      • 300mm 24AWG Colour-coded leads
                                                                                                      • -10 to +60°C Operating temperature

                                                                                                      Applications

                                                                                                      Industrial, Thermal Management, HVAC

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Blower Type

                                                                                                      Centrifugal

                                                                                                      Voltage Type

                                                                                                      DC

                                                                                                      External Depth

                                                                                                      30mm

                                                                                                      Air Flow - m3/min

                                                                                                      0.36m³/min

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Power Rating

                                                                                                      4.44W

                                                                                                      IP Rating

                                                                                                      -

                                                                                                      Supply Voltage

                                                                                                      12VDC

                                                                                                      Fan Frame Size

                                                                                                      76mm

                                                                                                      Air Flow - CFM

                                                                                                      12.7CFM

                                                                                                      Noise Rating

                                                                                                      41.5dBA

                                                                                                      Power Connection Type

                                                                                                      2 Lead Wires

                                                                                                      Product Range

                                                                                                      Scircoco Ace

                                                                                                      SVHC

                                                                                                      Lead (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for 109BD12HA2

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.13
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.