Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoAF172-000059 48V P/2 8.300
Order Code3923750
Product RangeAxiForce Series
Also Known AsAF172-000059 48V P/2 8.300
Technical Datasheet
32 In Stock
Need more?
32 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.13,051.580 |
5+ | Rs.12,790.550 |
10+ | Rs.12,529.520 |
25+ | Rs.12,268.490 |
50+ | Rs.12,007.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,051.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAF172-000059 48V P/2 8.300
Order Code3923750
Product RangeAxiForce Series
Also Known AsAF172-000059 48V P/2 8.300
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM382CFM
Noise Rating70dBA
Power Rating98W
Rated Speed8300rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating-
IP RatingIP68
Air Flow - m3/min10.83m³/min
Product RangeAxiForce Series
Product Overview
AxiForce model allows the fan speed to be changed via a pulse-width-modulated supply and offer open-collector speed signal output. Suitable for variable frequency drives, automation equipment, LED displays, power modules for 5G mobile network infrastructure, video streaming servers or data centre equipment.
- Performance from 178m³/h to a maximum of 650m³/h, depending on model
- PWM control and speed signal (4 wire specification)
- Aerodynamic design offering quiet operation
- Powerful and efficient motor technology
- Long service life
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
8300rpm
Current Rating
-
Air Flow - m3/min
10.83m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
382CFM
Power Rating
98W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Product Range
AxiForce Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9