Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9SG5748P5H01
Order Code3265358
Product RangeSan Ace 172
Technical Datasheet
65 In Stock
Need more?
65 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.9,869.480 |
5+ | Rs.9,860.600 |
10+ | Rs.9,851.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,869.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9SG5748P5H01
Order Code3265358
Product RangeSan Ace 172
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM410CFM
Noise Rating71dBA
Power Rating78W
Rated Speed6500rpm
Power Connection Type4 Lead Wires
Current Rating1.62A
IP Rating-
Air Flow - m3/min11.6m³/min
Product RangeSan Ace 172
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
6500rpm
Current Rating
1.62A
Air Flow - m3/min
11.6m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
410CFM
Power Rating
78W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 172
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.874