Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 145 37,5 STS TO 220Copy
Manufacturer Standard Lead Time14 weeks
Order Code4621414
Your Part Number
2,650 In Stock
2,000 more incoming. You can reserve stock now
2,650 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.264.850 |
| 10+ | Rs.198.630 |
| 25+ | Rs.183.270 |
| 50+ | Rs.173.670 |
| 100+ | Rs.165.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.264.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 145 37,5 STS TO 220Copy
Manufacturer Standard Lead Time14 weeks
Order Code4621414
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-218, TO-220, TO-247, TO-248
External Width - Metric29mm
External Height - Metric37.5mm
External Length - Metric12mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.14"
External Height - Imperial1.48"
External Length - Imperial0.47"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 145/37,5 STS-220 from Fisher Elektronik is an extruded heatsink with solder pins for PCB mounting. Heatsink dimension is 37.5mm x 29mm x 12mm (L x W x H).
- Suitable for TO-218, TO-220, TO-247, TO-248 packages
- Features screw mounting
- Thermal resistance is 12°C/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
29mm
External Length - Metric
12mm
Heat Sink Material
Aluminium
External Height - Imperial
1.48"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218, TO-220, TO-247, TO-248
External Height - Metric
37.5mm
External Diameter - Metric
-
External Width - Imperial
1.14"
External Length - Imperial
0.47"
Product Range
-
Technical Docs (1)
Alternatives for SK 145 37,5 STS TO 220
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014