Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Thermal Interface Materials
                                                                                                      4. Thermally Conductive Materials
                                                                                                      Print Page

                                                                                                      A18494-02

                                                                                                      Adhesive Tape, 0.7W/m.K, 229mm x 228mm x 50mm, Ttape 1000A Series

                                                                                                      LAIRD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LAIRD A18494-02
                                                                                                      ManufacturerLAIRD
                                                                                                      Manufacturer Part NoA18494-02
                                                                                                      Order Code3996278
                                                                                                      Product RangeTtape 1000A Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      37 In Stock

                                                                                                      Need more?

                                                                                                      37 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,144.250
                                                                                                      5+Rs.2,074.250
                                                                                                      10+Rs.2,004.250
                                                                                                      20+Rs.1,945.060
                                                                                                      50+Rs.1,885.860
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,144.25
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      LAIRD
                                                                                                      ManufacturerLAIRD
                                                                                                      Manufacturer Part NoA18494-02
                                                                                                      Order Code3996278
                                                                                                      Product RangeTtape 1000A Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Thermal Conductivity0.7W/m.K
                                                                                                      Conductive Material-
                                                                                                      Thickness50mm
                                                                                                      Thermal Impedance-
                                                                                                      Dielectric Strength47kV/mm
                                                                                                      External Length228mm
                                                                                                      External Width228mm
                                                                                                      Product RangeTtape 1000A Series
                                                                                                      SVHC0

                                                                                                      Technical Specifications

                                                                                                      Thermal Conductivity

                                                                                                      0.7W/m.K

                                                                                                      Thickness

                                                                                                      50mm

                                                                                                      Dielectric Strength

                                                                                                      47kV/mm

                                                                                                      External Width

                                                                                                      228mm

                                                                                                      SVHC

                                                                                                      0

                                                                                                      Conductive Material

                                                                                                      -

                                                                                                      Thermal Impedance

                                                                                                      -

                                                                                                      External Length

                                                                                                      228mm

                                                                                                      Product Range

                                                                                                      Ttape 1000A Series

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      EOL Notices EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:39199090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:0
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.507578
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.