0
0 ItemsRs.0.00

Thermoelectric Modules & Assemblies :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639747

RoHS

MULTICOMP PRO
Each
1+Rs.4,026.940
3+Rs.3,501.130
10+Rs.3,118.610
25+Rs.3,061.290
100+Rs.2,925.480
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+Rs.4,755.090
3+Rs.4,133.340
10+Rs.3,682.280
25+Rs.3,615.000
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
1639753

RoHS

MULTICOMP PRO
Each
1+Rs.7,342.790
3+Rs.6,339.760
10+Rs.6,185.260
25+Rs.5,949.770
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639749

RoHS

MULTICOMP PRO
Each
1+Rs.4,238.820
3+Rs.3,684.350
10+Rs.3,281.890
25+Rs.3,223.330
100+Rs.3,080.040
1 Stage
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE
2.26ohm
100mm, UL-Style 1569, Unstripped
1639756

RoHS

MULTICOMP PRO
Each
1+Rs.4,706.830
3+Rs.4,091.310
10+Rs.3,645.240
25+Rs.3,579.200
1 Stage
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF
1.76ohm
UL-Style 1569, Unstripped
3255332

RoHS

Each
1+Rs.6,602.950
3+Rs.5,739.470
10+Rs.5,112.730
25+Rs.5,020.530
1 Stage
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
3262148

RoHS

Each
1+Rs.5,617.320
3+Rs.4,883.420
10+Rs.4,350.140
25+Rs.4,270.390
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.6mm
74°C
MPETH
-
UL-Style 1569, Unstripped
1639755

RoHS

Each
1+Rs.10,147.200
3+Rs.8,761.650
10+Rs.8,548.580
1 Stage
112.7W
6A
29.8VDC
55mm
55mm
3.9mm
74°C
MCPE
4.27ohm
UL-Style 1569, Unstripped
2519558

RoHS

Each
1+Rs.4,427.990
5+Rs.4,184.280
10+Rs.4,166.780
20+Rs.3,996.420
1 Stage
4.2W
800mA
8.3VDC
12mm
11mm
3mm
74°C
APHM Series
-
150mm, UL-Style 1569, Unstripped
1639746

RoHS

MULTICOMP PRO
Each
1+Rs.4,026.940
3+Rs.3,501.130
10+Rs.3,118.610
25+Rs.3,061.290
100+Rs.2,925.480
1 Stage
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
1639748

RoHS

MULTICOMP PRO
Each
1+Rs.4,101.560
5+Rs.3,500.980
10+Rs.3,063.640
20+Rs.3,007.570
1 Stage
19.1W
3.9A
8.8VDC
20mm
20mm
3.6mm
74°C
MCPE
2.05ohm
100mm, UL-Style 1569, Unstripped
2519559

RoHS

Each
1+Rs.6,324.290
5+Rs.5,976.210
10+Rs.5,951.210
20+Rs.5,707.890
1 Stage
7.4W
800mA
15.5VDC
15mm
15mm
3mm
74°C
APHM Series
-
100mm, UL-Style 1569, Unstripped
3267516

RoHS

Each
1+Rs.1,621.510
3+Rs.1,427.130
10+Rs.1,351.130
25+Rs.1,237.740
100+Rs.1,205.340
1 Stage
6.8W
5.1A
2.2VDC
15mm
15mm
3.65mm
74°C
MPETH
0.35ohm
UL-Style 1213, Unstripped
1-13 of 13 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY