Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoOV-7604-C7Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel1539387RL
Cut Tape1539387
Your Part Number
244 In Stock
Need more?
244 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.163.120 | Rs.163.12 |
| Total Price | Rs.163.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.163.120 |
| 10+ | Rs.144.150 |
| 25+ | Rs.139.890 |
| 50+ | Rs.134.660 |
| 100+ | Rs.126.970 |
| 500+ | Rs.118.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoOV-7604-C7Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel1539387RL
Cut Tape1539387
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator Case / PackageSMD, 3.2mm x 1.5mm
Supply Voltage Nom3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (17-Jan-2023)
Product Overview
The OV-7604-C7 is a Low Power Clock Oscillator with tight frequency tolerance, low aging, high shock and vibration resistance. Load capacitance of 15pF and frequency tolerance at ±20ppm. This small SMD ceramic package has been specially designed to combine the 32.768kHz crystal unit with CMOS based oscillator circuit.
- CMOS output
- Ageing ±3ppm per year (maximum)
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 1.5mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Frequency Stability + / -
-
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049