Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD-DAC-FMC-ADPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4023096 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
7 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.64,401.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.64,401.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD-DAC-FMC-ADPCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4023096 |
| Technical Datasheet | |
| Accessory Type | DAC Adapter Board |
| For Use With | Analog Devices Xilinx DPG2-Compatiable High-Speed DAC Evaluation Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD-DAC-FMC-ADP is an FMC to high-speed DAC evaluation adaptor board. The AD-DAC-FMC-ADP adapter board allows any of Analog Devices' DPG2-compatiable high-speed DAC evaluation boards to be used on a Xilinx® evaluation board with a FMC connector. The adapter board uses the Low Pin Count (LPC) version of the FMC connector, so it can be used on either LPC or HPC hosts (such as the ML605 or SP605).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Accessory Type | DAC Adapter Board |
|---|---|
| Product Range | - |
| For Use With | Analog Devices Xilinx DPG2-Compatiable High-Speed DAC Evaluation Board |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .179577 |