STEVAL-C34KPM1
Expansion Kit, 16bit, TSC1641, High Precision Current/Power Monitor, STEVAL-STWINBX1 Sensor Tile Kit

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-C34KPM1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4555803 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.6,492.010 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STEVAL-C34KPM1Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4555803 |
| Technical Datasheet | |
| Accessory Type | Current and Power Monitor Expansion Kit |
| For Use With | STEVAL-STWINBX1 STWIN.box SensorTile Development Kit |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STEVAL-C34KPM1 is a TSC1641, 16bit, high precision current and power monitor expansion kit. The board can measure: voltage up to 60V, a load current up to 10A delivered power, and temperature based on the dual channel power monitor. The current measurement can be high-side, low-side and bidirectional. Analog filters can be implemented on the board. This expansion kit is compatible with the STWIN.box (STEVAL-STWINBX1), and it is supported by the high speed datalogger function pack (FP-SNS-DATALOG2).
- Ideal plug-in for the STEVAL-STWINBX1 evaluation board
- TSC1641 high-precision current, voltage, power, and temperature monitoring analogue front-end (AFE)
- 16 bit dual channel for current, voltage, and power monitoring
- Temperature monitoring
- Simple digital connection with I²C up to 1MHz and compatible with MIPI I3C up to 12.5MHz
- From 128µs to 32.768ms total conversion time
- 2.7 to 3.6V power supply
- Alert signals generated in case of over/under voltage, over/under current, overpower or over temp
- Local console for intended extending console, USB Keyboard/mouse, videos: HDMI/DP/VGA
- Load voltage sensing from 0 to 60V
Contents
STEVAL-C34PM01 expansion board with TSC1641 and 34 pins board-to-fpc connector, 34-pin flex cable.
Technical Specifications
| Accessory Type | Current and Power Monitor Expansion Kit |
|---|---|
| Product Range | - |
| For Use With | STEVAL-STWINBX1 STWIN.box SensorTile Development Kit |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |