Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoREFDR3KIMBGSIC2MATOBO1
Order Code4412438
Also Known AsREFDR3KIMBGSIC2M, SP005990399
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.50,563.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.50,563.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoREFDR3KIMBGSIC2MATOBO1
Order Code4412438
Also Known AsREFDR3KIMBGSIC2M, SP005990399
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1ED3122MC12H, IMBG120R040M2H
Kit Application TypeMotor Driver
Application Sub TypeIsolated Gate Driver, SiC MOSFET
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board 1ED3122MC12H, IMBG120R040M2H
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
REFDR3KIMBGSIC2MATOBO1 is an upgraded inverter and gate driver board developed for servo motor and drive applications. Designed to evaluate the CoolSiC™ MOSFET 1200 V Generation 2 in TO-263-7 package, features IMBG120R040M2H as the main component for the 3-phase inverter board. The driver circuit incorporates the EiceDRIVER™ compact single-channel isolated gate driver, 1ED3122MC12H, with a Miller clamp function.
- 3-phase servo motor with integrated drive
- CoolSiC™ MOSFET 1200 V, 40mohm G2
- EiceDRIVER™ Compact, 10A, 5.7KV (rms)
- Insulated metallic substrate (IMS) PCBs
- Input voltage 350VDC to 800VDC and PCB diameter 110mm
- Output voltage 220VAC to 480VAC, output power of 4.2KW
- State-of-the-art Infineon technology
- Compacter design and PCBs with high thermal conductivity
- Passive cooling without cooling fans
- Overcurrent detection circuit and current sampling with isolated amplifier
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Motor Driver
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
1ED3122MC12H, IMBG120R040M2H
Application Sub Type
Isolated Gate Driver, SiC MOSFET
Core Sub-Architecture
-
Kit Contents
Reference Design Board 1ED3122MC12H, IMBG120R040M2H
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:3A225
EU ECCN:3A225
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2