Print Page
ILA-1CH-LED-TESTER-PREC-01
LED Tester, 7 segment display, 1 Output, 0.7 A, 12 V to 24 V Supply
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-1CH-LED-TESTER-PREC-01Copy
Order Code3625407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.6,845.950 |
| 5+ | Rs.6,718.420 |
| 10+ | Rs.6,718.410 |
| 50+ | Rs.6,718.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,845.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILA-1CH-LED-TESTER-PREC-01Copy
Order Code3625407
Technical Datasheet
Device Topology-
No. of Outputs1Outputs
Output Current700mA
Output Voltage-
Input Voltage Min12V
Input Voltage Max24V
Core Chip-
Dimming Control Type-
Kit ContentsLED Tester ILA-1CH-LED
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ILA-1CH-LED-TESTER-PREC-01 is a LED tester combines a switch mode regulator with a microcontroller to create a user controllable LED current source, controlled by a single control knob. It is designed to be connected between a constant voltage power supply and one or more LEDs. It is very quick to use and allows immediate changes to the LED currents. It allows fast testing of single LEDs, LED chains or luminaires.
- Variable drive current control between 10mA and 700mA
- Microcontroller based design
- Small 10mA increments
- 7 segment display showing LED drive current at all times
- Runs from a variety of DC power supplies
- Drives a wide variety of power LEDs
- Drives parallel, series or combination LED chains
Technical Specifications
Device Topology
-
Output Current
700mA
Input Voltage Min
12V
Core Chip
-
Kit Contents
LED Tester ILA-1CH-LED
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
-
Input Voltage Max
24V
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055