| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2634ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4034377 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.9,736.600 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2634ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4034377 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LT8390AEUFD#TRPBF |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous Boost Regulator |
| Kit Contents | Demonstration Board LT8390AEUFD#TRPBF |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC2634A is a LTM4656 6V to 36V input, 24V output, short-circuit protected synchronous boost µModule regulator demonstration board. Demonstration circuit 2634A is a boost µModule regulator featuring the LTM4656. The DC2634A operates from 6V to 36V input and generates 24V, 4A output from 12V input. When VIN ≥24V, VOUT follows VIN. Also, the LTM®4656 has precision voltage reference, which can generate output voltage with 2% tolerance over the full operating conditions. The 400KHz switching frequency operation results in small and efficient circuit. The converter achieves over 95% efficiency with 4A load. The LTM4656 protects the load with the integrated soft-start and output short-circuit protection functions. The demonstration circuit can be easily modified to regulate different output voltages.
- 300mVP-P output voltage ripple at VIN = 6V, IOUT = 1A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Demonstration Board LT8390AEUFD#TRPBF |
| Automotive Qualification Standard | - |
| Silicon Core Number | LT8390AEUFD#TRPBF |
|---|---|
| Application Sub Type | Synchronous Boost Regulator |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |