Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADATE209BBCZCopy
Order Code4258509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.128,231.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.128,231.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADATE209BBCZCopy
Order Code4258509
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADATE209BBCZ
Kit Application TypeAmplifier
Application Sub TypePin Electronics / Pin Drivers ATE
Kit ContentsEvaluation Board ADATE209BBCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADATE209BBCZ is an ADATE209 interface evaluation board. The ADATE209 is a dual pin driver designed for testing DDR2, DDR3 and DDR4. It can also be used for high-speed SoC applications, such as testing PCI Express 1.0 and HDMI™. The device is a three-level driver capable of high fidelity swings from 200 mV to 4V over a -1V to +3.5V range.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADATE209BBCZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADATE209BBCZ
Application Sub Type
Pin Electronics / Pin Drivers ATE
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001