| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-IHM06A1Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 2627820 |
| Your Part Number | |
| Technical Datasheet |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.1,021.310 |
| 5+ | Rs.1,000.890 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-IHM06A1Copy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 2627820 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | STSPIN220 |
| Silicon Family Name | - |
| For Use With | STM32 Nucleo Boards |
| Kit Contents | Expansion Board STSPIN220 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The X-NUCLEO-IHM06A1 is a low voltage stepper motor driver expansion board based on the STSPIN220 for STM32 Nucleo. It represents an affordable, easy to use solution for driving low voltage stepper motors in STM32 Nucleo project, implementing portable motor driving applications such as thermal printers, robotics and toys. It includes a stepper driver able to operate in low voltage (battery) scenarios allowing zero consumption states. The device implements current control with fixed OFF time and a maximum 1/256 microstep resolution. The X-NUCLEO-IHM06A1 is compatible with Arduino UNO R3 connector and supports the addition of other STM32 expansion boards with a single STM32 Nucleo board. Can also mount ST morpho connector.
- 1.8V to 10V low voltage range
- Microstep adjustment up to the 256th step
- Up to 1.3ARMS phase current
- Current control with adjustable off-time
- Full protection overcurrent and short circuit protection
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
Applications
Embedded Design & Development
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Expansion Board STSPIN220 |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | STSPIN220 |
| For Use With | STM32 Nucleo Boards |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |