Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.47,040.110 |
Product Information
Product Overview
DSPB721DB1E is a DSP56721 "B" generic ROM daughter card for 144LQFP used along with DSPAUDIOEVMMB1E motherboard. The DSPAUDIOEVM evaluation-board (called the motherboard) and the DSP56720DB, DSP56721DB, DSP56724DB or DSP56725DB board (called the daughterboard) demonstrate the abilities of the DSP5672x family of digital signal processors and also serve as a hardware platform for the development of applications that use these devices. The Symphony™ SoundBite development kit brings much of the performance of NXP’s full featured evaluation module for the symphony DSP56371 digital signal processor to a more compact and user friendly design.
- Allows users to test and evaluate any audio decoders in Symphony DSP family
- Serve as a platform for real-time software development
- Allows new users to familiarize with the features of the DSP563xx/DSP5672x family architecture
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
DSP56300
Symphony - DSP563xx
Daughter Card DSP56721
No SVHC (27-Jun-2024)
DSP
DSP56721
Eval Module DSPAUDIOEVM
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate