Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.10,097.410 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,097.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMX590C02000BJCopy
Order Code4177015
Technical Datasheet
Silicon ManufacturerRenesas
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F524UEADFB
Silicon Family NameRX
For Use WithRTK0EM0006S01212BJ 24V Motor Control Evaluation System
Kit ContentsCPU Card R5F524UEADFB
Product RangeRX Family, RX200 Series, RX24U Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMX590C02000BJ is a RX24U CPU card. This CPU card of RX Family is used with 24V motor control evaluation system for RX23T and makes it easy for users to evaluate the corresponding RX24U microcontroller offered by Renesas. Typical applications include brushless DC motor control solution, motor solution using a magnetic encoder, three-phase induction motor solution, brushless DC motor solution, digital control solution for 3-level inverters and whole speed range sensorless motor solution.
- onboard device: R5F524UEADFB
Technical Specifications
Silicon Manufacturer
Renesas
Core Sub-Architecture
-
Silicon Family Name
RX
Kit Contents
CPU Card R5F524UEADFB
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
R5F524UEADFB
For Use With
RTK0EM0006S01212BJ 24V Motor Control Evaluation System
Product Range
RX Family, RX200 Series, RX24U Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84734090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032