Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,466.720 |
| 5+ | Rs.15,157.390 |
| 10+ | Rs.14,848.060 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Rs.15,466.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DZ5321-0050EC is a Non-pivot Slide offers 100% extension with load rating up to 100kg.
- Soft close
- 19.1mm slide thickness
- Suitable for drawers up to 1000mm wide
- Opening pull force 25N ±5N
- Soft close on last 45mm of closing cycle
Applications
Industrial
Technical Specifications
| Slide Type | Non Pivot |
|---|---|
| Extended Length | 500mm |
| Carrying Capacity | 100kg |
| Length | 500mm |
|---|---|
| Bearing Style | - |
| Product Range | DZ5321-EC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 73269099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.57 |