Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Enclosures, Racks & Cabinets
                                                                                                      3. Enclosures, Boxes & Cases
                                                                                                      4. Plastic Enclosures
                                                                                                      Print Page

                                                                                                      NBF32326

                                                                                                      Plastic Enclosure, Flame Retardant, Multipurpose, PBT, Polycarbonate, 160 mm, 300 mm, 400 mm

                                                                                                      BUD INDUSTRIES
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      BUD INDUSTRIES NBF32326
                                                                                                      BUD INDUSTRIES NBF32326
                                                                                                      BUD INDUSTRIES NBF32326
                                                                                                      ManufacturerBUD INDUSTRIES
                                                                                                      Manufacturer Part NoNBF32326
                                                                                                      Order Code2473211
                                                                                                      Product RangeNBF Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      30 In Stock

                                                                                                      Need more?

                                                                                                      30 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.9,962.640
                                                                                                      5+Rs.9,914.720
                                                                                                      10+Rs.9,734.540
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.9,962.64
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      BUD INDUSTRIES
                                                                                                      ManufacturerBUD INDUSTRIES
                                                                                                      Manufacturer Part NoNBF32326
                                                                                                      Order Code2473211
                                                                                                      Product RangeNBF Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Enclosure TypeMultipurpose
                                                                                                      Enclosure MaterialPBT, Polycarbonate
                                                                                                      External Height - Metric160mm
                                                                                                      External Width - Metric300mm
                                                                                                      External Depth - Metric400mm
                                                                                                      IP RatingIP65, IP66
                                                                                                      Body ColourLight Grey
                                                                                                      NEMA RatingNEMA 1, 2, 4, 4X
                                                                                                      External Height - Imperial6.3"
                                                                                                      External Width - Imperial11.81"
                                                                                                      External Depth - Imperial15.75"
                                                                                                      Product RangeNBF Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      NBF32326 is a NBF series NEMA box has a plastic latches and hinges for an all-plastic construction. This gasketed enclosure meets NEMA 1, 2, 4 and 4x and IEC529-IP66 requirements, making them suitable for wet, dirty and/or corrosive environments.

                                                                                                      • Comes complete with stainless steel wall mounting brackets and hardware
                                                                                                      • Light grey body colour, wall mount enclosure type, PBT enclosure material
                                                                                                      • 15.75" x 11.81" x 6.30" external dimension

                                                                                                      Technical Specifications

                                                                                                      Enclosure Type

                                                                                                      Multipurpose

                                                                                                      External Height - Metric

                                                                                                      160mm

                                                                                                      External Depth - Metric

                                                                                                      400mm

                                                                                                      Body Colour

                                                                                                      Light Grey

                                                                                                      External Height - Imperial

                                                                                                      6.3"

                                                                                                      External Depth - Imperial

                                                                                                      15.75"

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Enclosure Material

                                                                                                      PBT, Polycarbonate

                                                                                                      External Width - Metric

                                                                                                      300mm

                                                                                                      IP Rating

                                                                                                      IP65, IP66

                                                                                                      NEMA Rating

                                                                                                      NEMA 1, 2, 4, 4X

                                                                                                      External Width - Imperial

                                                                                                      11.81"

                                                                                                      Product Range

                                                                                                      NBF Series

                                                                                                      Technical Docs (3)

                                                                                                      Drawing EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      South Korea
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:73269099
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2.537
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.