Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No005.42.045Copy
Manufacturer Standard Lead Time10 weeks
Order Code2494590
Product Range05.42 Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.74.260 |
| 50+ | Rs.70.290 |
| 100+ | Rs.66.730 |
| 500+ | Rs.63.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.74.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETTINGER
Manufacturer Part No005.42.045Copy
Manufacturer Standard Lead Time10 weeks
Order Code2494590
Product Range05.42 Series
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM2.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length4.5mm
Overall Length12.5mm
External Width5mm
Product Range05.42 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05.42.045 is a M2.5 male to female Hex Standoff made of polyamide 6.6.
- UL94-HB Flammability rating
Applications
Medical, Test & Measurement, Automotive, Sensing & Instrumentation, Alternative Energy, Industrial
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
4.5mm
External Width
5mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
12.5mm
Product Range
05.42 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13