Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUSRA1.25-SMSP-1-1Copy
Order Code
Re-Reel4414514RL
Cut Tape4414514
Product RangeOSCONIQ P 3737 Series
Also Known AsGH PUSRA1.25-SMSP-1-1-700-R33, Q65113A7879
Your Part Number
2,845 In Stock
Need more?
2,845 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.231.600 | Rs.231.60 |
| Total Price | Rs.231.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.231.600 |
| 10+ | Rs.163.120 |
| 25+ | Rs.156.660 |
| 50+ | Rs.150.200 |
| 100+ | Rs.120.360 |
| 500+ | Rs.100.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGH PUSRA1.25-SMSP-1-1Copy
Order Code
Re-Reel4414514RL
Cut Tape4414514
Product RangeOSCONIQ P 3737 Series
Also Known AsGH PUSRA1.25-SMSP-1-1-700-R33, Q65113A7879
Technical Datasheet
Product RangeOSCONIQ P 3737 Series
LED ColourHyper Red
Wavelength Typ666nm
Viewing Angle130°
Luminous Flux @ Test-
Forward Current If Max1.4A
Forward Current @ Test700mA
Forward Voltage @ Test1.86V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3737 Series
Wavelength Typ
666nm
Luminous Flux @ Test
-
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Hyper Red
Viewing Angle
130°
Forward Current If Max
1.4A
Forward Voltage @ Test
1.86V
Power Dissipation Pd
2W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043